打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
数量 | 价钱 (含税) |
---|---|
1+ | CNY49.810 (CNY56.2853) |
包装规格:每个
最低: 1
多件: 1
CNY49.81 (CNY56.29 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The STR05S09 from XP Power is a STR series 0.5A regulated single output switching regulator. This regulator has wide input range in compact SMD package. The converter features continuous short circuit protection with auto recovery. It has line regulation of ±0.2% at 1.5V to 6.5V and ±0.1% at 9V to 15V, load regulation of ±0.4% at 1.5V to 6.5V and ±0.25% at 9V to 15V.
- Input voltage range from 11V to 32V
- Output voltage of 9V and output current of 500mA
- Input current of 5mA at no load and 35μA remote on/off input current of 24V input
- Maximum capacitive load of 220μF, minimum efficiency of 96% and maximum efficiency of 92%
- Trim range from 4.5V to 12.6V
- Ripple and noise of 30mV pk-pk at 1.5V to 6.5V and 40mV pk-pk at 9V to 15V
- Remote on/off
- Initial set accuracy of ±2% and switching frequency of 330KHz
- 0.6inch x 0.49inch x 0.36inch (15.3mm x 12.35mm x 9.24mm) dimension and weight is 1.7g
- Operating temperature range from -40°C to 100°C
- See Technical Note for information about XP Power’s plans for the UKCA Marking
技术规格
电源应用
ITE
输出数
1输出
输出电压标称值
9V
直流/直流转换器输出类型
可调
输入电压直流最低
11V
深度/厚度
15.3mm
高度
9.24mm
直流/直流转换器类型
表面安装DIP
输出功率最大值
4.5W
输出电流最大值
500mA
直流/直流转换器安装
表面安装设备
输入电压 直流最高
32V
宽度
12.35mm
产品范围
STR Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.0017