打印页面
图片仅用于图解说明,详见产品说明。
52 有货
需要更多?
52 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY59.890 (CNY67.6757) |
5+ | CNY59.620 (CNY67.3706) |
10+ | CNY59.350 (CNY67.0655) |
50+ | CNY59.080 (CNY66.7604) |
100+ | CNY58.120 (CNY65.6756) |
250+ | CNY56.870 (CNY64.2631) |
包装规格:每个
最低: 1
多件: 1
CNY59.89 (CNY67.68 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商RECOM POWER
制造商产品编号RPM3.3-6.0-CT
库存编号3977369
产品范围RPM-6.0 Series
技术数据表
电源应用ITE
直流/直流转换器类型模块
输出数1输出
输出功率最大值19.8W
输出电压标称值3.3V
输出电流最大值6A
直流/直流转换器输出类型固定、可调节
直流/直流转换器安装表面安装设备
输入电压直流最低4V
输入电压 直流最高15V
深度/厚度12.19mm
宽度12.19mm
高度3.75mm
产品范围RPM-6.0 Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
RPM-6.0 series is a 6A single output non-isolated switching regulator power module with a full set of features including adjustable output, sequencing, soft-start control, on/off control and power good signals. The ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 99%, the device can operate at full load in ambient temperatures as high as +90°C without forced air cooling. The package is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
- 3.3VDC output voltage, 4 to 15VDC input voltage
- High power density (L*W*H = 12.19mm x 12.19mm x 3.75mm)
- Wide operating temperature range from -40°C to 90°C at full load
- Thermally and EMI enhanced 25 pin LGA package
- Compact DOSA compatible footprint
- Low profile
- Internal operating frequency of 2.4MHz
- Designed to meet EN62368-1 standard
- Short circuit protection, overcurrent protection, overtemperature protection, undervoltage lockout
- Metal case, FR4 (UL94 V-0) PCB, copper with electrolytic nickel-gold solder pads
技术规格
电源应用
ITE
输出数
1输出
输出电压标称值
3.3V
直流/直流转换器输出类型
固定、可调节
输入电压直流最低
4V
深度/厚度
12.19mm
高度
3.75mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
直流/直流转换器类型
模块
输出功率最大值
19.8W
输出电流最大值
6A
直流/直流转换器安装
表面安装设备
输入电压 直流最高
15V
宽度
12.19mm
产品范围
RPM-6.0 Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Slovak Republic
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Slovak Republic
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0011