有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY684.370 (CNY773.3381) |
5+ | CNY683.180 (CNY771.9934) |
产品信息
产品概述
SIP series is a high voltage DC-DC converter. The SIP series provides high performance in an ultra-thin, miniature single in-line package. Designed for low cost, high quantity applications, this DC-DC converter deliver high stability with very low ripple. The output voltage is inversely proportional to the programming voltage. The unit is linearly programmable throughout the output range. An enable/disable function is included; applying a TTL Low (open collector compatible) disables the output voltage to less than 10 volts. The SIP series is a low cost, low power solution ideal for photomultiplier tubes and APD biasing. Typical applications are mass spectrometers, avalanche photodiodes, microchannel plates, capacitor charging.
- Precision voltage regulated
- TTL-compatible disable pin
- Ultra-thin package, epoxy coated
- 3 year warranty
- Dimension is 29.2 x 14 x 4.1mm
- Output voltage is 25 to 90VDC
- Output current is 1mA
- Input voltage is 3 to 6.7VDC, ripple and noise is 5mV (at max Vout, full load)
- Load regulation is 0.03%
- Input current 150mA at full load
技术规格
稳压
可调
1mA
25V
3V
SIP Series
正向输出
100mW
通孔安装
90V
6.7V
No SVHC (15-Jan-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书