打印页面
图片仅用于图解说明,详见产品说明。
1 有货
30 您现在可以预订货品了
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY19.620 (CNY22.1706) |
5+ | CNY19.560 (CNY22.1028) |
10+ | CNY18.820 (CNY21.2666) |
20+ | CNY18.670 (CNY21.0971) |
50+ | CNY18.520 (CNY20.9276) |
包装规格:每个
最低: 1
多件: 1
CNY19.62 (CNY22.17 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商RECOM POWER
制造商产品编号R05C1TF05S-CT
库存编号4469440
技术数据表
电源应用ITE, 工业和家用
直流/直流转换器类型模块
输入比例-
输出功率最大值1W
输出数1输出
电压输出 - 输出15VDC
电流输出 - 输出1200mA
输出电压 - 输出2-
电流输出 - 输出2-
输出调节稳压
隔离电压3kV
输入电压DC(标称)5V
直流/直流转换器输出类型固定
宽度5mm
高度1.18mm
深度/厚度4mm
输入电压直流最低4.5V
输入电压 直流最高5.5V
产品范围RxxC1TFxxS Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
R05C1TF05S-CT is a RxxC1TFxxS series isolated power module. With a wide input range of 3V to 5.5V and an ambient temperature range up to 125°C with derating, it ensures reliability in diverse environments. Simplifying design with its integrated solution, it is compact and reliable choice for demanding electronic systems. It is also used in applications such as industrial and automation, building and home automation, energy, datacom and telecom, infrastructure etc.
- Wide input voltage range from 3V to 5.5V
- Integrated solution, 3 years warranty
- Dimension is 4.97mm x 3.98mm x 1.16mm (LxWxH)
- Input current is 8mA typical at (VIN= 5VDC, VOUT= 5VDC, Load= 0mA)
- Shutdown current is 7µA typical at (VCTRL= 0VDC, measured on VIN pin)
- Output ripple voltage is 60mV typical at (VIN= 5VDC, VOUT= 5VDC, load= 200mA)
- Load regulation is ±0.4% typical, line regulation is ±0.5% typ at (VIN= 3V-3.6VDC, full load)
- Isolation capacitance is 5pF typical, short circuit protection, over load protection
- Soft start time is 1.1ms typical at (VIN= 5VDC, VOUT= 5VDC)
- Junction temperature range from -40°C to +125°C, 12-pad LGA package
技术规格
电源应用
ITE, 工业和家用
输入比例
-
输出数
1输出
电流输出 - 输出1
200mA
电流输出 - 输出2
-
隔离电压
3kV
直流/直流转换器输出类型
固定
高度
1.18mm
输入电压直流最低
4.5V
产品范围
RxxC1TFxxS Series
直流/直流转换器类型
模块
输出功率最大值
1W
电压输出 - 输出1
5VDC
输出电压 - 输出2
-
输出调节
稳压
输入电压DC(标称)
5V
宽度
5mm
深度/厚度
4mm
输入电压 直流最高
5.5V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0001