需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY142.740 (CNY161.2962) |
产品信息
产品概述
The DCP020507U is a family of 2W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP02 series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
警告
This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.
技术规格
工业
模块
-
SOP
28引脚
285mA
7V
800kHz
非稳压
1kV
固定
2.65mm
4.5V
DCP02 Series
No SVHC (27-Jun-2018)
4.5V
5.5V
2W
1输出
7V
286mA
-
-
85°C
5V
7.6mm
18.1mm
5.5V
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书