需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY241.900 (CNY273.347) |
5+ | CNY211.650 (CNY239.1645) |
10+ | CNY175.370 (CNY198.1681) |
50+ | CNY157.240 (CNY177.6812) |
100+ | CNY145.140 (CNY164.0082) |
250+ | CNY135.460 (CNY153.0698) |
产品信息
产品概述
The DCP010512DBP-U is a family of 1W isolated unregulated DC/DC Converter Module. Requiring a minimum of external components and including on-chip device protection, the DCP01B series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of device suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 Class B EMC performance
- 1kV Operational isolation
警告
This product has operational isolation and is intended for signal isolation only. It should not be used as a part of a safety isolation circuit requiring reinforced isolation.
技术规格
工业
模块
-
SOP
14引脚
83mA
12V
800kHz
100°C
1kV
固定
5.33mm
4.5V
DCP01B Series
No SVHC (27-Jun-2018)
4.5V
5.5V
1W
2输出
12V
41mA
-12V
83mA
非稳压
5V
7.11mm
19.69mm
5.5V
MSL 3 - 168小时
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书