需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY19.770 (CNY22.3401) |
5+ | CNY19.590 (CNY22.1367) |
10+ | CNY19.400 (CNY21.922) |
20+ | CNY19.300 (CNY21.809) |
产品信息
产品概述
RBE-0505S is a low cost 1W DC/DC converters in a standard SIP7 footprint. This makes it suitable for price sensitive industrial, test and measurement and high volume applications. The RBE converter is pin-compatible with the RB converter series, but offers only the most popular 0505 voltage combination, offering a simple way to cost-down an existing application. The RBE is fully certified to EN/IEC/UL/CSA/ EAC and comes with a 3 year warranty. Certified by UL60950-1, CAN/CSA-C22.2 No 60950-1, EN60950-1, IEC60950-1.
- Input voltage is 5VDC, output voltage is 5VDC
- 1:1 input range
- Efficiency up to 76%
- Operating temperature ranges from -40°C to +85°C
- Dimension (L x W x H) is 19.6 x 6.0 x 10.2mm
- 3 year warranty
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
ITE
1:1
1输出
200mA
-
1kV
固定
10.2mm
4.5V
RBE Series
SIP
1W
5V
-
非稳压
5V
6mm
19.6mm
5.5V
No SVHC (21-Jan-2025)
RBE-0505S 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书