打印页面
图片仅用于图解说明,详见产品说明。
47 有货
需要更多?
47 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY90.620 (CNY102.4006) |
5+ | CNY89.120 (CNY100.7056) |
10+ | CNY87.610 (CNY98.9993) |
20+ | CNY84.120 (CNY95.0556) |
50+ | CNY83.520 (CNY94.3776) |
包装规格:每个
最低: 1
多件: 1
CNY90.62 (CNY102.40 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商RECOM POWER
制造商产品编号R-78B5.0-1.5L
库存编号1893586
技术数据表
电源应用ITE
输出数1输出
输出功率最大值7.5W
输出电压标称值5V
输出电流最大值1.5A
产品范围R-78Bxx-1.5L Series
直流/直流转换器安装通孔安装
输入电压直流最低6.5V
输入电压 直流最高18V
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
The R-78B5.0-1.5L is a 1-output Non-isolated Switching Regulator with non standard output voltage and wide input range. The R-78Bxx-1.5 series high efficiency regulator is ideally suited to replace 78xx linear regulators and is pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium.
- Efficiency up to 95%, no need for heatsinks
- Short-circuit protection, thermal shutdown
- Non standard outputs available as specials
- Low ripple and noise
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源应用
ITE
输出功率最大值
7.5W
输出电流最大值
1.5A
直流/直流转换器安装
通孔安装
输入电压 直流最高
18V
输出数
1输出
输出电压标称值
5V
产品范围
R-78Bxx-1.5L Series
输入电压直流最低
6.5V
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.005