需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,064.340 (CNY1,202.7042) |
5+ | CNY1,051.030 (CNY1,187.6639) |
10+ | CNY1,037.720 (CNY1,172.6236) |
50+ | CNY1,010.430 (CNY1,141.7859) |
产品信息
产品概述
The PSU203 is a 150mA/5V fixed double-output adjustable-voltage twin-rail Power Supply is a compact, split open mains power supply unit designed primarily for OEM use. The linear regulator ICs used have over-current and over-temperature protection. The unit is normally supplied connected for 240V operation. For 120V operation remove 240V link and insert both 120V links. For safe operation, the unit must be installed in an enclosure which prevents accidental contact with hazardous voltages, by providing appropriate insulation or guarding. If the enclosure is made of a conducting material or the internal surfaces have a conductive coating, ensure that no part of the power supply will come into contact with it and maintain an air gap clearance of minimum 10mm.
- Simple screw-terminal connection
- Low profile
- Encapsulated mains transformer
- Positive and negative adjustable rails
- 20-turn Trimmers for accurate setting
- 1% Maximum load regulation
- 1% Maximum line regulation
- 5mV Ripple
- 0 to 70°C Operating temperature range
技术规格
ITE
-
150mA
-150mA
-
-
No SVHC (07-Nov-2024)
2输出
15VDC
-15VDC
110V AC 至 250V AC
固定输出
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书