UX6
PowerPac机箱转换器, 6槽, 可配置电源
需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,533.140 (CNY2,862.4482) |
| 5+ | CNY2,273.860 (CNY2,569.4618) |
产品信息
产品概述
EXCELSYS UltiMod series is unique in flexibility, unrivalled in performance power supply. This new paradigm, combining technical excellence with logistics simplicity to exceed the most demanding requirements from any industry. The UltiMod range of power supply offers unrivaled performance and demonstrates our global leadership in product reliability, efficiency and cost competitiveness. The UX6 delivers up to 1200W and can be populated with up to six powerMods. Application includes clinical diagnostic and dialysis equipment, medical lasers, radiological imaging, clinical chemistry (medical), test and measurement, industrial machines, automation and audio equipment, printing, and telecommunications (industrial). It is certified by UL/EN60601-1 3rd edition, UL/EN60601-1-2 4th edition (EMC) (medical), UL/EN60950 2nd edition, IEC62368-1 2nd edition (industrial) certifications.
- User and field configurable
- Lowest acoustic noise, -40°C start-up temperature
- No minimum load, extra-low profile <lt/> 1U height
- All outputs fully floating
- 5V isolated standby voltage
- Active PFC (Power Factor Correction)
- Isolation voltage is 4000VAC (input to output)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Advanced Energy UltiMod系列模块化可配置电源
PowerPac 6槽机箱转换器
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书