需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY287.280 (CNY324.6264) |
产品信息
产品概述
8 Megapixels USB Camera with Microphone is an 8000K pixels driver-free camera of USB port with up to 3264*2448 resolution. Based on the Sony IMX179 CMOS sensor, it supports autofocus, plug, and play, offering HD photos and video. Compatible with multiple systems like Windows, iOS, Android, and Linux, this camera module comes with a digital microphone that captures the sound of 5 meters around the camera when recording video. The design of the USB port also makes it easier to use with your Raspberry Pi and Jetson Nano mainboard when they are placed in a protective case. With a small size of 38mm*38mm, the camera can be embedded into various devices, and perfect for high-quality video system, biometrics recognition, industrial photography, HD monitoring, etc.
- Operating voltage of 5VDC
- Operating current of 160mA to 260mA
- Operating temperature range from -10 to 70℃
- Dimension is 38 x 38mm/1.50 x 1.50”
技术规格
-
Raspberry Pi and Jetson Nano mainboard
-
-
No SVHC (21-Jan-2025)
Sony
-
IMX179
8000K Pixel USB Camera(With Microphone) x1 Board
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书