打印页面
图片仅用于图解说明,详见产品说明。
不再進貨
产品信息
制造商DANLERS
制造商产品编号CEFL PIR
库存编号8186642
技术数据表
探测器类型被动红外
感应范围最大值7m
光束角度360°
产品范围Compute Module 3+ Series
SVHC(高度关注物质)To Be Advised
产品概述
The CEFL PIR switch will switch on the connected load automatically when an area is occupied, and then switch it off when the area has been vacant for a chosen duration. This has the benefits of reduced energy bills and automatic control. Ideal for offices, factories, workshops, canteens or schools
- Designed for mounting through suspended or plasterboard ceilings
- Neat and unobtrusive, flush mounted
- Up to 6A (1500W) load (including fluorescent lights)
- Time lag: 10 seconds to 40 minutes in 9 steps
- Photocell range: 100 to 1000 lux and inactive
技术规格
探测器类型
被动红外
光束角度
360°
SVHC(高度关注物质)
To Be Advised
感应范围最大值
7m
产品范围
Compute Module 3+ Series
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.24