打印页面
已停产
产品信息
制造商产品编号DSEC240-06A
库存编号1427241
产品范围DSEC2
技术数据表
反向重复峰值电压600V
平均正向电流120A
最大正向电压1.39V
二极管模块配置1对共阴极
二极管封装类型SOT-227B
针脚数4引脚
工作温度最高值150°C
正向浪涌电流2kA
二极管安装面板
产品范围DSEC2
SVHC(高度关注物质)No SVHC (17-Jan-2023)
产品概述
The DSEC240-06A is a HiPerFRED™ Epitaxial Diode with soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low IRM reduces - Power dissipation within the diode
- Low IRM reduces - Turn-on loss in the commutating switch
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
600V
最大正向电压
1.39V
二极管封装类型
SOT-227B
工作温度最高值
150°C
二极管安装
面板
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
平均正向电流
120A
二极管模块配置
1对共阴极
针脚数
4引脚
正向浪涌电流
2kA
产品范围
DSEC2
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.03