需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY4.760 (CNY5.3788) |
10+ | CNY3.070 (CNY3.4691) |
100+ | CNY2.780 (CNY3.1414) |
500+ | CNY2.760 (CNY3.1188) |
1000+ | CNY2.740 (CNY3.0962) |
5000+ | CNY2.720 (CNY3.0736) |
产品概述
The VS-10CWH02FN-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Output rectification free-wheeling
- Low forward voltage drop reduced Qrr and soft recovery
- Low leakage current
- Meets MSL level 1
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
200V
双共阴极
27ns
175°C
3引脚
-
10A
1.15V
80A
TO-252AA
VS-10
Lead (21-Jan-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书