打印页面
可订购
制造商标准交货时间:39 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY23.530 (CNY26.5889) |
10+ | CNY12.060 (CNY13.6278) |
100+ | CNY11.890 (CNY13.4357) |
500+ | CNY11.720 (CNY13.2436) |
1000+ | CNY11.540 (CNY13.0402) |
包装规格:每个
最低: 1
多件: 1
CNY23.53 (CNY26.59 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The DSEC16-12A is a HiPerFRED™ Epitaxial Diode with common cathode and soft recovery. It is used as an anti-parallel diode for high frequency switching devices, as an anti-saturation diode, as a Snubber diode, freewheeling diode in converters and motor control circuits, rectifiers in switch mode power supplies (SMPS), inductive heating, uninterruptible power supplies (UPS) and ultrasonic cleaners and welders.
- Planar passivated chips
- Very short recovery time
- Extremely low switching losses
- Soft recovery behaviour
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low IRM reduces - Power dissipation within the diode
- Low IRM reduces - Turn-on loss in the commutating switch
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
反向重复峰值电压
1.2kV
二极管配置
双共阴极
反向恢复时间
40ns
工作温度最高值
175°C
引脚数
3引脚
合规
-
平均正向电流
10A
最大正向电压
1.96V
正向浪涌电流
40A
二极管封装类型
TO-220AB
产品范围
DSEC1
SVHC(高度关注物质)
No SVHC (17-Jan-2023)
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Jan-2023)
下载产品合规证书
产品合规证书
重量(千克):.002