打印页面
产品概述
The BAS416 from NXP is surface mount low leakage diode in SOD-323 package. This is an Epitaxial, medium-speed switching diode with a low leakage current and encapsulated in a small SOD323 SMD plastic package.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 85V
- Power dissipation is 250mW
- Operating junction temperature of 150°C
- Non repetitive peak forward surge current is 4A
- Reverse recovery time of 3µs
- Forward voltage of 1.25V at IF 150mA
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
二极管配置
单
平均正向电流
200mA
反向恢复时间
3µs
工作温度最高值
150°C
针脚数
2引脚
产品范围
BAS41
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
反向重复峰值电压
85V
最大正向电压
1.25V
正向浪涌电流
4A
二极管封装类型
SOD-323
二极管安装
表面安装
合规
-
BAS416,115 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000004