打印页面
产品概述
The 1N5359BRLG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Surge rating of 180W at 8.3ms
- Maximum limits guaranteed on up to six electrical parameters
技术规格
额定齐纳电压
24V
二极管封装类型
轴向引线
工作温度最高值
200°C
产品范围
1N5359
SVHC(高度关注物质)
Lead (27-Jun-2024)
功率耗散
5W
针脚数
2引脚
二极管安装
通孔安装
合规
-
技术文档 (1)
1N5359BRLG 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.001