打印页面
产品信息
制造商ONSEMI
制造商产品编号1SMA5928BT3G
库存编号2441967
产品范围1SMA5928BT3
技术数据表
额定齐纳电压13V
功率耗散1.5W
二极管封装类型DO-214AC (SMA)
针脚数2引脚
工作温度最高值150°C
二极管安装表面安装
产品范围1SMA5928BT3
合规-
SVHC(高度关注物质)Lead (27-Jun-2024)
产品概述
The 1SMA59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
- Standard Zener breakdown voltage range -3.3 to 68V
- ESD rating of Class 3 (<gt/>16kV) per human body model
- Flat handling surface for accurate placement
- Package design for top slide or bottom circuit board mounting
- Low profile package
- Ideal replacement for MELF packages
- AEC-Q101 qualified and PPAP capable
- Pb-free are available
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
额定齐纳电压
13V
二极管封装类型
DO-214AC (SMA)
工作温度最高值
150°C
产品范围
1SMA5928BT3
SVHC(高度关注物质)
Lead (27-Jun-2024)
功率耗散
1.5W
针脚数
2引脚
二极管安装
表面安装
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
税则号:85411000
RoHS 合规:Y-Ex
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:Lead (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.001