打印页面
图片仅用于图解说明,详见产品说明。
已停产
产品概述
FF11MR12W1M1B70BPSA1 is an EasyDUAL module with CoolSiC™ Trench MOSFET and PressFIT/NTC. Potential applications includes high frequency switching application, DC/DC converter, solar application, USP systems.
- High current density, low inductive design, low switching losses
- Integrated NTC temperature sensor, press FIT contact technology
- Rugged mounting due to integrated mounting clamps
- Improved ceramic substrate
- Drain-source voltage is 1200V (Tvj = 25°C)
- DC drain current is 100A (Tvj = 175°C, VGS = 15V, TH = 95°C)
- Zero gate voltage drain current is 040µA (typ, Tvj = 25°C, VDS = 1200V, VGS = -5V)
- Rise time, inductive load is 164ns (typ, VGS = -5V / 15V, Tvj = 125°C)
- Temperature under switching conditions range from -40 to 150°C
技术规格
MOSFET模块配置
半桥
电流, Id 连续
100A
漏源接通状态电阻
0.0113ohm
针脚数
18引脚
阈值栅源电压最大值
5.55V
工作温度最高值
150°C
SVHC(高度关注物质)
No SVHC (08-Jul-2021)
通道类型
N通道
漏源电压, Vds
1.2kV
晶体管封装类型
Module
Rds(on)测试电压
15V
功率耗散
-mW
产品范围
CoolSiC Trench Series
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (08-Jul-2021)
下载产品合规证书
产品合规证书
重量(千克):.024721