有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY4,641.620 (CNY5,245.0306) |
产品信息
产品概述
FS380R12A6T4BBPSA1 is a HybridPACK™ drive module with trench/Fieldstop IGBT4 and emitter controlled 4 diode. The HybridPACK™ Drive is a very compact six-pack module (1200V/380A) optimized for hybrid and electric vehicles. The power module implements the IGBT4 generation. The chipset has high short circuit ruggedness and come with a matching efficient and soft switching Emcon4 diode. The new HybridPACK drive power module family comes with mechanical guiding elements supporting easy assembly processes for customers. Furthermore, the press-fit pins for the signal terminals avoid additional time consuming selective solder processes, which provides cost savings on system level and increases system reliability. The direct cooled baseplate with PinFin structure and optimized ceramic material in the FS380R12A6T4B product best utilizes the implemented chipset and shows superior thermal characteristics. Typical applications include automotive applications, hybrid EV and motor drives.
- 4.2KV DC 1sec insulation
- High creepage and clearance distances
- High power density
- High performance Si3N4 ceramic
- Direct cooled PinFin base plate
- Guiding elements for PCB and cooler assembly
- Integrated NTC temperature sensor
- Press FIT contact technology
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
技术规格
6个
1.6V
150°C
压合
IGBT4 - T4
HybridPACK Series
250A
870W
Module
1.2kV
面板
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书