打印页面
已停产
STGIPS10K60A 的替代之选
找到 1 件产品
产品概述
The STGIPS10K60A is a SLLIMM™ small low-loss Intelligent Moulded Module provides a compact, high performance AC motor drive in a simple, rugged design. Combining ST proprietary control IC with the most advanced short-circuit rugged IGBT system technology. It is ideal for 3-phase inverters in applications such as home appliances and air conditioners. It features IPM 10A/600V, 3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes.
- Short-circuit rugged IGBT
- VCE(sat) negative temperature coefficient
- 3.3/5/15V CMOS/TTL inputs comparators with hysteresis and pull-down resistor
- Undervoltage lockout
- Internal bootstrap diode
- Interlocking function
- DBC substrate leading to low thermal resistance
- 2500VRMS/minute Isolation rating
- 5kΩ NTC thermistor for temperature control
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
技术规格
IGBT配置
IPM 3相逆变器
集电极-发射极饱和电压
600V
工作温度最高值
125°C
IGBT端接
焊接
IGBT技术
-
产品范围
-
连续集电极电流
10A
功率耗散
33W
晶体管封装类型
SDIP
最大集电极发射电压
-
晶体管安装
通孔
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.021772