需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,040.510 (CNY1,175.7763) |
5+ | CNY998.170 (CNY1,127.9321) |
10+ | CNY942.980 (CNY1,065.5674) |
产品概述
The SKHI 10/12 R is a high power single IGBT Driver for braking choppers and asymmetrical bridges. The high power output capability was designed to switch high current modules or several paralleled IGBTs even for high frequency applications. The output buffer has been improved to make it possible to switch up to 400A IGBT modules at frequencies up to 20kHz. A new function has been added to the short circuit protection circuitry (soft turn off), this automatically increases the IGBT turn off time and hence reduces the DC voltage overvoltage spikes, enabling the use of higher DC-bus voltages. This means an increase in the final output power. An integrated DC/DC converter with high galvanic isolation (4kV) ensures that the user is protected from the high voltage (secondary side). The power supplies for the driver may be the same as used in the control board (0/+15V) without the requirement of isolation.
- VCES-monitoring for 1200V-IGBT
- CMOS/TTL (HCMOS) compatible input buffers
- Short-circuit protection by VCE monitoring
- Soft short-circuit turn-off
- Isolation due to transformers (no opto couplers)
- Supply under-voltage monitoring (<lt/>13V)
技术规格
单
-
-
-
焊接
-
14.4V
15.6V
1.4µs
-
IGBT
85°C
模块
1.2kV
通孔
SEMIDRIVER Series
1.4µs
No SVHC (15-Jun-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书