有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY65.220 (CNY73.6986) |
5+ | CNY58.290 (CNY65.8677) |
10+ | CNY51.340 (CNY58.0142) |
50+ | CNY49.840 (CNY56.3192) |
100+ | CNY48.330 (CNY54.6129) |
250+ | CNY41.060 (CNY46.3978) |
产品信息
产品概述
The CIPOS Tiny 3-phase inverter module is the newest generation of IPM to offer the highest power density variable speed motor drive. By using our latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In addition, system mechanical design flexibility is also considered by offering both CIPOSTM Tiny SIP and DIP form factors. Ideal applications for the IPM include high efficiency washing machine, air conditioning, fan, compressors, and industrial drives ranging from 6 A to 20 A current requirements. The CIPOS Tiny integrates various power and control components to increase reliability, and to optimize PCB size and system costs. This simplifies the power design and reduces significantly the time-to-market.
- Smallest IPM with current rating up to 20 A
- Offered in both DIP and SIP package
- Integrated bootstrap function
- Up to 20 A 600 V ratings
- 33% smaller footprint than CIPOSTM Mini
- Rated max temperature of 125 °C
- Ideal for 250 W to 15 kW applications
- Ideal platform for future SiC/GaN IPM solutions
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
IGBT
6A
TinyDIP
CIPOS Tiny
600V
2kV
CIPOS Tiny
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:South Korea
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书