打印页面
图片仅用于图解说明,详见产品说明。
可订购
制造商标准交货时间:70 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY354.890 (CNY401.0257) |
5+ | CNY337.280 (CNY381.1264) |
10+ | CNY319.670 (CNY361.2271) |
50+ | CNY302.060 (CNY341.3278) |
100+ | CNY284.440 (CNY321.4172) |
包装规格:每个
最低: 1
多件: 1
CNY354.89 (CNY401.03 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号STGIK50CH65T
库存编号3886277
产品范围SLLIMM Series
技术数据表
IPM 电源装置IGBT
额定电压 (Vces / Vdss)650V
电流值 (Ic / Id)50A
隔离电压2.5kV
IPM 外壳类型SDIPHP
IPM系列SLLIMM
产品范围SLLIMM Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
STGIK50CH65T is a new IPM (intelligent power module) which is part of the high-power SLLIMM (small low-loss intelligent moulded module) family and provides a compact, high-performance AC motor drive in a simple, rugged design. It combines driver control with improved short-circuit rugged 650 V trench gate field-stop IGBTs, resulting ideal for 3-phase inverters motor drives.
- IPM 650V, 50A 3-phase inverter bridge including control ICs for gates driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis, undervoltage lockout of gate drivers
- Built-in bootstrap diodes, short-circuit protection, shutdown input/fault output
- Separate open emitter outputs, comparator for fault protection
- Short-circuit rugged
- Very fast, soft recovery diodes
- Fully isolated package
- Isolation rating of 2500Vrms/min
- 100kohm NTC for temperature monitoring
- UL recognition: UL 1557, file E81734
技术规格
IPM 电源装置
IGBT
电流值 (Ic / Id)
50A
IPM 外壳类型
SDIPHP
产品范围
SLLIMM Series
额定电压 (Vces / Vdss)
650V
隔离电压
2.5kV
IPM系列
SLLIMM
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.02232