需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY26.590 (CNY30.0467) |
10+ | CNY23.270 (CNY26.2951) |
25+ | CNY19.280 (CNY21.7864) |
100+ | CNY17.290 (CNY19.5377) |
250+ | CNY15.960 (CNY18.0348) |
500+ | CNY14.890 (CNY16.8257) |
2500+ | CNY14.090 (CNY15.9217) |
产品概述
MAX98397EWB+T is a high-efficiency, mono Class-DG speaker amplifier with industry-leading quiescent power, featuring integrated speaker current and voltage sensing (IVSENSE), a brownout-prevention engine (BPE), and dynamic-headroom tracking (DHT). This device also enables ultrasound applications by providing support for sample rates up to 192KHz, a higher passband (for fS > 50KHz), and a bypass path for the ultrasound signals through the amplifier so it is not attenuated by the audio processing. Precision output current monitoring (ISENSE) and voltage monitoring (VSENSE) enable speaker protection algorithms to be run by a host device. Spread-spectrum modulation (SSM) and edge rate control minimize EMI and eliminate the need for the output filtering found in traditional Class-D devices. Applications include mobile speakers and smart speakers, tablets, laptop and desktop computers, soundbars, smart IOT.
- Wide input supply voltage range from 3V to 28V
- Total power consumption is 25.3mW typical at (VPVDD= 24V, VVBAT = 5.0V, DG mode)
- Dynamic range is 117.8dB typical at (ZL = 8 ohm + 33µH, measured using EIAJ method,TA = +25°C)
- Total harmonic distortion + noise is -85dB typical at (fIN = 1KHz, POUT = 3W, ZL = 8 ohm + 33µH)
- Peak output power is 100W typical at (ZL = 4 ohm + 33µH; PVDD = 28V; 50Hz (2 period)
- Efficiency is 83% typical at (VPVDD = 24V, VVBAT = 5.0V, POUT = 1W, ZL = 8 ohm + 33µH, fIN = 1KHz)
- Class-D EMI reduction enables filter less operation, flexible brownout-prevention engine
- Spread-spectrum modulation and switching-edge rate control
- Dynamic headroom tracking (DHT) maintains a consistent listening experience
- Operating temperature range from -40°C to +85°C, 35-lead WLP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
51 W x 1 @ 8Ohm
1放大器
WLP
8ohm
-40°C
-
No SVHC (21-Jan-2025)
DG
3V 至 28V
35引脚
表面安装
85°C
-
51W
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书