需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY48.090 (CNY54.3417) |
10+ | CNY36.960 (CNY41.7648) |
25+ | CNY34.190 (CNY38.6347) |
100+ | CNY31.140 (CNY35.1882) |
300+ | CNY29.440 (CNY33.2672) |
500+ | CNY28.810 (CNY32.5553) |
1000+ | CNY28.090 (CNY31.7417) |
产品概述
The MAX4196ESA+ is a micropower rail to rail precision instrumentation amplifier in 8 pin NSOIC package. This 10V/V fixed gain instrumentation amplifier combines rail to rail, single supply operation, outstanding precision specifications and high gain bandwidth. The fixed gain instrumentation amplifier has shutdown function that reduces the quiescent current to 8μA. A traditional three operational amplifier configuration is used to achieve maximum DC precision. The MAX4196 has rail to rail outputs and inputs that can swing to 200mV below the negative rail and to within 1.1V of positive rail. It draws 93μA supply current and low power consumption of this device makes it as Ideal for remote sensing and battery powered applications. It is used in thermocouple amplifier, 4mA to 20mA loop transmitters, data acquisition systems, battery powered equipments, transducer interfaces and bridge amplifier.
- Supply voltage range from ± 1.35V to ± 3.75V, 2.7V to 7.5V
- Operating temperature range from -40°C to 85°C
- -3dB bandwidth of 34KHz at G = +10V/V and slew rate of 0.06V/μs
- Precision specifications maximize sensor performance
- Settling time of 0.04ms at G = +10V/V, power supply rejection of 120dB
- Input offset voltage of ±75μV at G = +10V/V, VCM = VCC/2, TA = +25°C
- Input offset voltage drift of ±0.5μV/°C at G ≥ +10V/V
- DC common mode rejection of 115dB at G = +10V/V, TA = +25°C, VCM = VEE + 0.2V to VCC - 1.1V
- AC common mode rejection of 101dB at G = +10V/V
- Input bias current of 6nA and input offset current of ±1nA
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
1放大器
0.06V/µs
± 1.35V至± 3.75V, 2.7V至7.5V
8引脚
微功率, 精密
-40°C
-
MSL 1 -无限制
-
0.06V/µs
NSOIC
100µV
340kHz
NSOIC
115dB
表面安装
85°C
-
No SVHC (21-Jan-2025)
1个放大器
340kHz
轨对轨
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书