需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY160.170 (CNY180.9921) |
| 10+ | CNY128.360 (CNY145.0468) |
| 25+ | CNY120.450 (CNY136.1085) |
| 50+ | CNY117.590 (CNY132.8767) |
| 100+ | CNY114.720 (CNY129.6336) |
产品概述
The INA118U is a low power, general purpose Instrumentation Amplifier offers excellent accuracy. Its versatile 3 operational amplifier design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (70kHz at G = 100). A single external resistor sets any gain from 1 to 10,000. Internal input protection can withstand up to ±40V without damage. The INA118U is laser trimmed for very low offset voltage (50μV), drift (0.5μV/°C) and high common-mode rejection (110dB at G = 1000). It operates with power supplies as low as ±1.35V and quiescent current is only 350μA - ideal for battery-operated systems.
- 50mV Maximum low offset voltage
- 0.5mV/°C Maximum low drift
- 5nA Maximum low input bias current
- 110dB Minimum high CMR
- Inputs protected to ±40V
- 350mA Low quiescent current
- Green product and no Sb/Br
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
125µV
800kHz
SOIC
110dB
85°C
-
No SVHC (27-Jun-2018)
1个放大器
800kHz
单端
0.9V/µs
± 1.35V 至 ± 18V
8引脚
-40°C
-
MSL 3 - 168小时
-
0.9V/µs
SOIC
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书