需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY30.770 (CNY34.7701) |
| 10+ | CNY30.410 (CNY34.3633) |
| 25+ | CNY30.050 (CNY33.9565) |
| 50+ | CNY29.690 (CNY33.5497) |
| 100+ | CNY29.330 (CNY33.1429) |
| 250+ | CNY28.970 (CNY32.7361) |
| 500+ | CNY28.610 (CNY32.3293) |
产品概述
The THS4531AID is an ultra low power rail-to-rail Fully-Differential Amplifier with input common-mode range below the negative rail and rail-to-rail output. The device is designed for low-power data acquisition systems and high-density applications where power consumption and dissipation is critical. The device features accurate output common-mode control that allows for DC coupling when driving analogue-to-digital converters (ADCs). This control, coupled with the input common-mode range below the negative rail and rail-to-rail output, allows for easy interface from single-ended ground-referenced signal sources to successive-approximation registers (SARs) and delta-sigma (ΔΣ) ADCs using only single-supply power. The THS4531A is also a valuable tool for general-purpose, low-power differential signal conditioning applications.
- Fully differential architecture
- Output common-mode control
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
1放大器
36MHz
220V/µs
SOIC
差分
100µV
表面安装
125°C
-
No SVHC (27-Jun-2018)
-
220V/µs
1放大器
114dB
2.5V 至 5.5V
8引脚
轨至轨输出(RRO)
200nA
-40°C
-
MSL 2 - 1年
SOIC
36MHz
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书