需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY43.990 (CNY49.7087) |
10+ | CNY33.720 (CNY38.1036) |
25+ | CNY31.150 (CNY35.1995) |
100+ | CNY28.330 (CNY32.0129) |
300+ | CNY26.760 (CNY30.2388) |
500+ | CNY26.180 (CNY29.5834) |
1000+ | CNY25.510 (CNY28.8263) |
产品信息
产品概述
The MAX4204ESA+ is an ultra high-speed, low noise, open loop buffer in 8 pin NSOIC package. This low power dual buffer has high slew rate, high output current and excellent capacitive load driving capability. It has an integrated 50 ohm termination resistor making it ideal for driving 50 ohm transmission lines. It uses a proprietary architecture to achieve up to 720MHz -3dB bandwidth, 230MHz 0.1dB gain flatness and 4200V/µs slew rate. The low-noise performance makes this buffer suitable for driving high-speed analogue to digital converter (ADC) inputs. This device is used in high-speed DAC buffers, high-speed ADC input buffers, digital transmission line drivers and wireless LANs.
- Supply voltage range is ±4V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Quiescent supply current is 2.2mA
- Bandwidth for 0.1dB gain flatness is 50MHz
- Low current-noise density of 0.8pA/√Hz
- Excellent capacitive-load-driving capability
- Power supply rejection is 72dB
- Differential gain error of 1.3% at RL = 150 ohm
- Differential phase error of 0.15° at RL = 150 ohm
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
缓冲放大器
720MHz
-40°C
52mA
NSOIC
8引脚
-
No SVHC (21-Jan-2025)
2放大器
4200V/µs
85°C
± 4V 至 ± 5.5V
NSOIC
开环
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书