有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY80.810 (CNY91.3153) |
| 10+ | CNY63.270 (CNY71.4951) |
| 25+ | CNY58.880 (CNY66.5344) |
| 100+ | CNY54.060 (CNY61.0878) |
| 300+ | CNY51.370 (CNY58.0481) |
| 500+ | CNY50.370 (CNY56.9181) |
| 1000+ | CNY49.230 (CNY55.6299) |
产品信息
产品概述
The DS1135Z-10+ is a 3 in 1 high speed silicon delay line in 8 pin NSOIC package. It is a low power, +5V high speed version of the popular DS1013 and DS1035. It is a fastest 3-in-1 delay line having three independent logic buffered delays in a single package. It features precise leading and trailing edge accuracy and has an inherent reliability of an all-silicon delay line solution. Each output is capable of driving up to 10 LS loads.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Stable and precise over temperature and voltage
- Vapour phasing, IR and wave solderable
- Initial tolerance is ±1ns
- ±1.5ns tolerance over the temperature -40°C to +85°C
- Delay per output is 10ns
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
10ns
3
5.25V
8引脚
85°C
MSL 1 -无限制
10ns
4.75V
NSOIC
-40°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书