需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,179.150 (CNY1,332.4395) |
| 10+ | CNY1,141.550 (CNY1,289.9515) |
| 25+ | CNY1,103.940 (CNY1,247.4522) |
| 100+ | CNY1,081.870 (CNY1,222.5131) |
产品概述
ADF4377 is a high performance, ultralow jitter, dual output integer-N phased locked loop (PLL) with an integrated voltage controlled oscillator (VCO) ideally suited for data converter and mixed signal front end (MxFE) clock applications. This integrates all necessary power supply bypass capacitors, saving board space on compact boards. For multiple data converter and MxFE clock applications, this simplifies clock alignment and calibration routines required with other clock solutions by implementing the automatic reference to output synchronization feature, the matched reference to output delays across process, voltage, and temperature feature, and the less than ±0.1 ps, jitter free reference to output delay adjustment capability feature. These features allow for predictable and precise multichip clock and system reference (SYSREF) alignment. Application includes high performance data converter and MxFE clocking, wireless infrastructure (MC-GSM, 5G), test and measurement.
- 800MHz to 12.8GHz output frequency range, 18fsrms typical RMS jitter (TA = -40 to +105°C)
- Typical phase noise floor is -160dBc/Hz (TA = -40°C to +105°C)
- 3 to 500MHz input frequency (TA = -40°C to +105°C)
- Reference input to output delay specifications
- 3ps device-to-device standard deviation
- 0.03ps/°C typical propagation delay temperature coefficient (REF-SEL = 0)
- <lt/>±0.1ps typical adjustment step size
- Multichip output phase alignment
- 1.75 to 1.9W typical power dissipation (ENCLK2 = low, V3.3V-1 = V3.3V-2 = 3.3V)
- 48 lead LGA package, temperature range from -40°C to +105°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
PLL,频率
3.15V
LGA-EP
-40°C
-
12.8GHz
5.25V
48引脚
105°C
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书