需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY993.820 (CNY1,123.0166) |
| 10+ | CNY901.340 (CNY1,018.5142) |
| 25+ | CNY883.320 (CNY998.1516) |
| 100+ | CNY865.290 (CNY977.7777) |
产品概述
ADF4368BCCZ is a microwave wideband synthesizer with integrated VCO. It is a high performance, ultra-low jitter, integer-N and fractional-N phase-locked loop (PLL) with integrated VCO ideally suited for frequency conversion applications. For multiple frequency conversion applications, such as phase array radar or massive MIMO systems, the outputs of multiple ADF4368 can be aligned by using the SYNC input or EZSync™. The EZSync method is used when it is difficult to distribute the SYNC signal to all devices precisely. For applications that require deterministic delay or delay adjustment capability, a programmable reference to output delay with <1ps resolution is provided. The reference to output delay is guaranteed across multiple devices and temperature, allowing for predictable and precise multichip alignment. Typical applications include wireless infrastructure (MC-GSM, 5G), test and measurement, aerospace and defence.
- ADIsimPLL™ loop filter design tool support
- Multichip output phase alignment, through SYNC pin or by EZSync method
- 3.3V and 5V power supplies
- Input frequency range from 10 to 4000MHz max (reference inputs (REFP, REFN))
- Input resistance is 3kohm typ (differential, sync inputs (SYNCP, SYNCN))
- Phase noise floor is -160dBc/Hz typ (RF output noise characteristics)
- 625MHz phase detector frequency integer mode, 250MHz phase detector frequency fractional mode
- Integer boundary spurs (filtered) is -95dBc typ (spur is out of the loop bandwidth)
- 48-terminal land grid array package
- Temperature range from -40°C to +105°C
技术规格
12.8GHz
48引脚
3.3V
-40°C
-
微波宽带合成器
LGA-EP
5V
105°C
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书