需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY61.460 (CNY69.4498) |
| 10+ | CNY53.780 (CNY60.7714) |
| 25+ | CNY44.570 (CNY50.3641) |
| 50+ | CNY39.960 (CNY45.1548) |
| 100+ | CNY38.140 (CNY43.0982) |
产品信息
产品概述
The TLC2933AIPW is a Phase-locked Loop (PLL) System composed of a voltage-controlled oscillator (VCO) and an edge-triggered type phase frequency detector (PFD). The oscillation frequency range of the VCO is set by an external bias resistor (RBIAS). The VCO has a 1/2 frequency divider at the output stage. The high speed PFD with internal charge pump detects the phase difference between the reference frequency input and signal frequency input from the external counter. Both the VCO and the PFD have inhibit functions, which can be used as power-down mode. Due to the TLC2933A high speed and stable oscillation capability, the TLC2933A is suitable for use as a high-performance PLL.
- Independent VCO, PFD power-down mode
- CMOS technology
技术规格
130MHz
14引脚
2.85V
-20°C
-
No SVHC (27-Jun-2018)
频率合成
TSSOP
3.15V
75°C
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书