打印页面
可订购
制造商标准交货时间:52 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY9.040 (CNY10.2152) |
| 10+ | CNY9.000 (CNY10.170) |
| 50+ | CNY8.960 (CNY10.1248) |
| 100+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.880 (CNY10.0344) |
| 500+ | CNY8.840 (CNY9.9892) |
| 1000+ | CNY8.800 (CNY9.944) |
| 2500+ | CNY8.760 (CNY9.8988) |
包装规格:每个
最低: 1
多件: 1
CNY9.04 (CNY10.22 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The CD74HC4046AM is a CMOS logic high-speed Phase-locked-loop with VCO. This device contains three different phase comparators (PC1, PC2 and PC3). A signal input and a comparator input are common to each comparator. The signal input can be directly coupled to large voltage signals or indirectly coupled (with a series capacitor) to small voltage signals. A self-bias input circuit keeps small voltage signals within the linear region of the input amplifiers. With a passive low-pass filter, the 4046A forms a second-order loop PLL. The excellent VCO linearity is achieved by the use of linear op-amp techniques.
- Choice of 3-phase comparators
- Excellent VCO frequency linearity
- VCO inhibit control for ON/OFF keying and for low standby power consumption
- Minimal frequency drift
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Green product and no Sb/Br
技术规格
频率
18MHz
针脚数
16引脚
电源电压最小值
2V
工作温度最小值
-55°C
产品范围
74HC
锁相环类型
VCO
PLL 封装类型
SOIC
电源电压最大值
6V
工作温度最高值
125°C
CD74HC4046AM 的替代之选
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000212