需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY128.080 (CNY144.7304) |
| 10+ | CNY90.120 (CNY101.8356) |
| 49+ | CNY74.320 (CNY83.9816) |
| 147+ | CNY70.450 (CNY79.6085) |
| 294+ | CNY69.950 (CNY79.0435) |
| 539+ | CNY69.700 (CNY78.761) |
产品信息
产品概述
AD9901 is a digital phase/frequency discriminator capable of directly comparing phase/frequency inputs up to 200MHz. Processing in a high speed trench-oxide isolated process, combined with an innovative design, gives the AD9901 a linear detection range, free of indeterminate phase detection zones common to other digital designs. A major feature of the AD9901 is its ability to compare phase/frequency inputs at standard IF frequencies without prescalers. Excessive phase uncertainty which is common with standard PLL configurations is also eliminated. The AD9901 provides the locking speed of traditional phase/frequency discriminators, with the phase stability of analogue mixers. Typical applications include low phase noise reference loops, fast tunning "agile" IF loops, secure "hopping" communications and coherent radar transmitter/receiver chains.
- Phase and frequency detection
- ECL/TTL/CMOS compatible
- Linear transfer function
- NO "Dead Zone"
- 218mW nominal power dissipation
- 0.47V internal reference voltage
- Input voltage range (TTL operation) from 0 to 5.5V
- 54mA max TTL supply current at 25°C
- 20 lead PLCC package
- Operating temperature range from 0°C to 70°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
200MHz
20引脚
4.75V
0°C
-
No SVHC (21-Jan-2025)
相位/频率鉴别器
LCC
5.25V
70°C
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书