200 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY107.760 (CNY121.7688) |
10+ | CNY82.720 (CNY93.4736) |
25+ | CNY77.670 (CNY87.7671) |
100+ | CNY72.620 (CNY82.0606) |
300+ | CNY71.960 (CNY81.3148) |
500+ | CNY71.300 (CNY80.569) |
产品概述
DS1904L-F5# is a RTC iButton. It is a rugged real-time clock module that can be accessed with minimal hardware. Data is transferred serially via the 1-Wire protocol, which requires only a single data lead and a ground return. The DS1904 contains a unique 64-bit factory-lasered ROM and a real-time clock/calendar implemented as a binary counter. Accessories permit the DS1904 to be mounted on almost any surface including printed circuit boards and plastic key fobs. The DS1904 adds functions such as a calendar, time and date stamp, stopwatch, hour meter, interval timer, and logbook to any type of electronic device or embedded application that uses a microcontroller. This iButton features a unique, factory-lasered and tested 64-bit registration number (8-bit family code + 48-bit serial number + 8-bit CRC tester) that assures absolute traceability because no two parts are alike.
- Real-time clock/calendar in binary format, over 10 years of operation
- Uses the same binary time/date representation as the DS1994 but with 1 second resolution
- Clock accuracy is better than ±2minutes per month at +25°C
- Multidrop controller for MicroLAN, data can be accessed while affixed to object
- Digital identification and information by momentary contact
- Chip-based data carrier compactly stores information
- Economically communicates to host with a single digital signal at 16.3kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless steel case engraved with registration number withstands harsh environments
- F5 MicroCan package, operating temperature range from -40°C to +85°C
注释
ADI 产品仅授权(和销售)给客户使用,不得转售或以其他方式转给任何第三方
技术规格
二进制
实时时钟RTC
6V
2引脚
-40°C
-
MSL 1 -无限制
二进制
2.8V
模块
-
85°C
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书