打印页面
36 有货
需要更多?
36 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY292.530 (CNY330.5589) |
| 10+ | CNY252.870 (CNY285.7431) |
| 25+ | CNY228.590 (CNY258.3067) |
| 100+ | CNY224.020 (CNY253.1426) |
| 250+ | CNY219.450 (CNY247.9785) |
包装规格:每个
最低: 1
多件: 1
CNY292.53 (CNY330.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号HMC1163LP5E
库存编号4033372
技术数据表
频率10.41GHz
电源电压最小值4.75V
电源电压最大值5.25V
数字集成电路封装LFCSP-EP
针脚数32引脚
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
HMC1163 is a monolithic microwave integrated circuit (MMIC), voltage controlled oscillator (VCO) that integrates a resonator, a negative resistance device, and a varactor diode, and features a half frequency output. Because of the monolithic construction of the oscillator, the output power and phase noise performance are excellent over temperature. Application includes point to point and multipoint radios, test equipment and industrial controls, very small aperture terminals (VSATs).
- Output frequency range from 9.65 to 10.41GHz (TA = -40°C to +85°C, VCC = 5V)
- SSB phase noise is -87dBc/Hz (typ, 10KHz offset, TA = -40°C to +85°C, VCC = 5V)
- No external resonator needed
- Drift rate is 1.0MHz/°C (typ, TA = -40°C to +85°C, VCC = 5V)
- Supply current is 185mA (typ, VCC = 4.75V, TA = -40°C to +85°C, VCC = 5V)
- Voltage (VTUNE) range from 2 to 13V (TA = -40°C to +85°C, VCC = 5V)
- Sensitivity range from 75 to 300MHz/V (TA = -40°C to +85°C, VCC = 5V)
- Tune port leakage current is 10µA (typ, VTUNE = 13V)
- Output return loss is 6dB (typ, TA = -40°C to +85°C, VCC = 5V)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
频率
10.41GHz
电源电压最大值
5.25V
针脚数
32引脚
工作温度最高值
85°C
湿气敏感性等级
MSL 3 - 168小时
电源电压最小值
4.75V
数字集成电路封装
LFCSP-EP
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001