有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY104.740 (CNY118.3562) |
10+ | CNY82.670 (CNY93.4171) |
25+ | CNY77.160 (CNY87.1908) |
160+ | CNY69.530 (CNY78.5689) |
320+ | CNY67.560 (CNY76.3428) |
640+ | CNY65.940 (CNY74.5122) |
1120+ | CNY64.840 (CNY73.2692) |
产品信息
产品概述
The MAX14920ECB+ is a high accuracy 12 cell measurement analogue front end (AFE) in 64 pin TQFP package. This battery measurement analogue front end device accurately samples cell voltages and provides level shifting for primary/secondary battery packs. The device simultaneously samples all cell voltages by allowing accurate state of charge and source resistance determination. All cell voltages are level shifted to ground reference with unity gain which simplifies external ADC data conversion. The MAX14920 has low noise, low offset amplifier that buffers differential voltages of up to 5 that allows monitoring of all common lithium-ion (Li+) cell technologies. Passive cell balancing is supported by external FET drivers. Integrated diagnostics in device allow open wire detection and undervoltage/overvoltage alarms. The MAX14920 is controlled by a daisy chainable SPI interface. It is used in telecom battery backup systems, energy storage packs, e-transportation energy packs.
- Supply voltage range from 6V to 65V
- Operating temperature range from -40°C to 85°C
- Industry's most accurate and flexible battery management system building block
- High accuracy, ±0.5mV cell voltage error
- Simultaneous cell voltage sampling, self calibration
- Low power shutdown mode current of 1μA
- VP supply current of 1μA (EN = low or LOPW = 1) and 65μA (EN = high)
- 6V minimum (3 cells) operation and cell voltage range from 0.5V to 4.5V
- Cell voltage range from 0.5V to 4.5V
- Integrated cell balancing FET drivers and integrated 5V LDO
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
12/16节电池测量模拟前端
-
6V
-40°C
TQFP-EP
-
-
MSL 3 - 168小时
电池测量
SPI
65V
85°C
64引脚
-
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书