需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY265.250 (CNY299.7325) |
| 10+ | CNY195.400 (CNY220.802) |
| 25+ | CNY186.820 (CNY211.1066) |
| 100+ | CNY178.230 (CNY201.3999) |
| 250+ | CNY174.670 (CNY197.3771) |
产品概述
ADAS1000-1BCPZ is a low-power, five-electrode electrocardiogram (ECG) analogue front end. It measures electro cardiac (ECG) signals, thoracic impedance, pacing artifacts, and lead-on/lead-off status and outputs this information in the form of a data frame supplying either lead/vector or electrode data at programmable data rates. Its low power and small size make it suitable for portable, battery-powered applications. The high performance also makes it suitable for higher-end diagnostic machines. It offers only ECG channels with no respiration or pace features. It is designed to simplify the task of acquiring and ensuring quality ECG signals. It provides a low-power, small data acquisition system for biopotential applications. It is used in applications such as ECG: monitor and diagnostic, bedside patient monitoring, portable telemetry, holter, AED, cardiac defibrillators, ambulatory monitors, pacemaker programmers, patient transport, and stress testing.
- Biopotential signals in; digitized signals out, 5 acquisition (ECG) channels and one driven lead
- Thoracic impedance measurement (internal/external path), low or high speed data output rates
- Scalable noise vs. power control, power-down modes, fast overload recovery
- Serial interface SPI-/QSPI™-/DSP-compatible
- Input bias current is ±1nA typical at (AVDD = 3.3V ±5%)
- Differential nonlinearity error is 5ppm typical at (gain = 0, AVDD = 3.3V ±5%)
- Signal-to-noise ratio is 100dB typical at (-0.5dB FS input signal, AVDD = 3.3V ±5%)
- Analog channel bandwidth is 65KHz typical at (AVDD = 3.3V ±5%, IOVDD = 1.65V to 3.6V)
- Voltage noise is 33μV p-p typical at (0.05Hz to 150Hz (ECG band))
- Operating temperature range from -40°C to +85°C, 56-lead LFCSP-VQ package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
5通道模拟前端
5放大器
3.15V
-40°C
LFCSP-EP
24位
-
No SVHC (25-Jun-2025)
心电图
DSP, QSPI, SPI
5.5V
85°C
56引脚
-
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书