需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY214.820 (CNY242.7466) |
| 10+ | CNY156.020 (CNY176.3026) |
| 27+ | CNY139.560 (CNY157.7028) |
| 108+ | CNY136.070 (CNY153.7591) |
| 270+ | CNY133.350 (CNY150.6855) |
产品信息
产品概述
AD7719BRZ is a complete analogue front end for low-frequency measurement applications. It contains two high-resolution Σ-∆ ADCs, switchable matched excitation current sources, low-side power switches, digital I/O port, and a temperature sensor. The 24bit main channel with PGA accepts fully differential, unipolar, and bipolar input signals ranges from 1.024 × REFIN1/128 to 1.024 × REFIN1. Signals can be converted directly from a transducer without the need for signal conditioning. The device operates from a 32KHz crystal with an on-chip PLL generating the required internal operating frequency. The output data rate from the part is software-programmable. The peak-to-peak resolution from the part varies with the programmed gain and output data rate. Applications include sensor measurement, temperature measurement, pressure measurement, weigh scales, portable instrumentation, and 4 to 20mA transmitters.
- 3-wire serial, SPI®, QSPI™, MICROWIRE™, and DSP compatible, schmitt trigger on SCLK
- Programmable gain front-end, simultaneous sampling and conversion of 2 signal sources
- Output update rate from 5.4Hz to 105Hz
- Integral nonlinearity is ±10ppm of FSR maximum at ((AVDD = 2.7V to 3.6V or 4.75V to 5.25V)
- Power supply rejection ratio is 80dB minimum at (AVDD = 2.7V to 3.6V or 4.75V to 5.25V)
- Power supply current is 0.6mA maximum at (AVDD = 2.7V to 3.6V or 4.75V to 5.25V)
- Offset error is ±3µV typ at (AVDD = 2.7V to 3.6V or 4.75V to 5.25V, AVDD = 2.7-3.6V or 4.75-5.25V)
- Common-mode rejection ratio is 90dB typical at (input range = ±2.56V, AIN = 1V)
- Analog DC input current ±1nA maximum at (AVDD = 2.7V to 3.6V or 4.75V to 5.25V)
- Operating temperature range from -40°C to +85°C, SOIC package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
24bit
差分, 伪差分, S单端
单
5.25V
28引脚
85°C
-
105SPS
3线,DSP, Microwire, QSPI, 串行, SPI
4.75V
WSOIC
-40°C
Dual 24-Bit Sigma-Delta ADCs
No SVHC (25-Jun-2025)
技术文档 (1)
AD7719BRZ 的替代之选
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书