有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY252.840 (CNY285.7092) |
| 5+ | CNY246.940 (CNY279.0422) |
| 10+ | CNY241.020 (CNY272.3526) |
| 25+ | CNY235.110 (CNY265.6743) |
| 50+ | CNY229.200 (CNY258.996) |
产品概述
The DDC112U is a dual input wide dynamic range charge-digitizing Analog-to-digital Converter (ADC) with 20-bit resolution. Low-level current output devices such as photo sensors can be directly connected to its inputs. Charge integration is continuous as each input uses two integrators, while one is being digitized, the other is integrating. For each of its two inputs, the ADC combines current-to-voltage conversion, continuous integration, programmable full-scale range, A/D conversion and digital filtering to achieve a precision, wide dynamic range digital result. In addition to the internal programmable full-scale ranges, external integrating capacitors allow an additional user-settable full-scale range of up to 1000pC. To provide single-supply operation, the internal A/D converter utilizes a differential input with the positive input tied to VREF. This charge is removed in proportion to the input current. At the end of the integration cycle, the remaining voltage is compared to VREF.
- Monolithic charge measurement
- Digital filter noise reduction
- High precision, true integrating function
- Programmable full scale
- Single supply
- Cascadable output
- Green product and no Sb/Br
技术规格
20bit
单端
单
5.25V
28引脚
85°C
-
3kSPS
串行
4.75V
SOIC
-40°C
Dual 20-Bit Sigma-Delta ADCs
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书