需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY274.970 (CNY310.7161) |
| 10+ | CNY223.790 (CNY252.8827) |
| 96+ | CNY197.320 (CNY222.9716) |
| 192+ | CNY192.040 (CNY217.0052) |
| 288+ | CNY189.390 (CNY214.0107) |
产品信息
产品概述
The MAX1169BEUD+ is a 58.6Ksps, 16bit, 2-wire serial ADC in 14 pin TSSOP package. This low power, 16bit successive approximation ADC features automatic power-down, an on-chip 4MHz clock, a +4.096V internal reference and an I2C compatible 2-wire serial interface capable of both fast and high-speed modes. It consumes 5mW at 58.6Ksps. An AutoShutdown powers down device between conversions, reducing supply current to less than 50µA at a 1Ksps throughput rate. The option of separate digital supply voltage allows direct interfacing with +2.7V to +5.5V digital logic. The four address select inputs (ADD0 to ADD3) allow up to 16 devices on the same bus. It is used in solar-powered remote systems, system supervision, battery-powered test equipment and received signal strength indicators.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- High speed I2C compatible serial interface, 400KHz fast mode & 1.7MHz high speed mode
- External reference, 1V to VAVDD
- Internal 4MHz conversion clock
- AutoShutdown between conversions
- Low power, 5mW at 58.6Ksps, 4.2mW at 50Ksps, 2mW at 10Ksps, 0.23mW at 1Ksps & 3µW in shutdown
- Maximum conversion time of 7.5μs at fast mode
- Battery-Powered Test Equipment; Handheld Portable Applications; Medical Instruments;
- Receive Signal Strength Indicators; Solar-Powered Remote Systems; System Supervision
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
16bit
单端
单
5.25V
14引脚
85°C
-
No SVHC (21-Jan-2025)
58.6kSPS
I2C
4.75V
TSSOP
-40°C
Single 16-Bit SAR ADCs
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书