需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY69.370 (CNY78.3881) |
| 10+ | CNY53.920 (CNY60.9296) |
| 25+ | CNY51.980 (CNY58.7374) |
| 50+ | CNY50.030 (CNY56.5339) |
| 100+ | CNY45.760 (CNY51.7088) |
| 250+ | CNY43.720 (CNY49.4036) |
| 500+ | CNY42.500 (CNY48.025) |
产品概述
The TLC5615CP is a 10-bit voltage output Digital-to-analog Converter (DAC) with a buffered reference input (high impedance). The DAC has an output voltage range that is two times the reference voltage and the DAC is monotonic. The device is simple to use, running from a single supply of 5V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a three-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and microcontroller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPI™, QSPI™ and Microwire™ standards.
- 3-wire Serial interface
- High-impedance reference inputs
- Voltage output range - 2 times the reference input voltage
- Internal power-on reset
- Monotonic over-temperature
- Pin-compatible with the Analog Devices MAX515
- 5V Single supply operation
- 1.75mW Maximum low power consumption
- 12.5µs Typical settling time to 0.5LSB
警告
ESD sensitive device, take proper precaution while handling the device.
技术规格
10bit
3线, 串行
DIP
串行
70°C
-
No SVHC (27-Jun-2018)
1.21MSPS
4.5V 至 5.5V
8引脚
0°C
-
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书