需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY50.400 (CNY56.952) |
| 10+ | CNY39.200 (CNY44.296) |
| 25+ | CNY34.210 (CNY38.6573) |
| 50+ | CNY33.530 (CNY37.8889) |
| 100+ | CNY32.850 (CNY37.1205) |
| 250+ | CNY32.160 (CNY36.3408) |
| 500+ | CNY31.480 (CNY35.5724) |
产品概述
The ICL7135CPIZ is a 4-1/2 digit BCD output precision A/D converter with its multiplexed BCD output and digit drivers, combines dual-slope conversion reliability with ±1 in 20,000 count accuracy and is ideally suited for the visual display DVM/DPM market. The 2.0000V full scale capability, auto-zero and auto-polarity are combined with true ratiometric operation, almost ideal differential linearity and true differential input. All necessary active devices are contained on a single CMOS IC, with the exception of display drivers, reference and a clock. The ICL7135 brings together an unprecedented combination of high accuracy, versatility and true economy. It features auto-zero to less than 10µV, zero drift of less than 1µV/°C, input bias current of 10pA (maximum) and rollover error of less than one count. The versatility of multiplexed BCD outputs is increased by the addition of several pins which allow it to operate in more sophisticated systems.
- Accuracy guaranteed to ±1 count over entire ±20000 counts (2.0000V full scale)
- Guaranteed zero reading for 0V input
- 1pA Typical input leakage current
- True differential input
- True polarity at zero count for precise null detection
- Single reference voltage required
- Over range and under range signals available for auto-range capability
- All outputs TTL compatible
- Blinking outputs gives visual indication of over range
- 6 Auxiliary I/Os are available for interfacing to UARTs, microprocessors or other circuitry
- Multiplexed BCD outputs
警告
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
4.5位数
差分
-
6V
28引脚
70°C
-
No SVHC (25-Jun-2025)
2SPS
串行
4V
DIP
0°C
LCD/LED Display ADCs
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书