打印页面
58 有货
需要更多?
58 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
数量 | 价钱 (含税) |
---|---|
1+ | CNY369.530 (CNY417.5689) |
10+ | CNY278.750 (CNY314.9875) |
25+ | CNY276.130 (CNY312.0269) |
100+ | CNY273.500 (CNY309.055) |
包装规格:每个
最低: 1
多件: 1
CNY369.53 (CNY417.57 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号AD537JH
库存编号4023446
技术数据表
频率150kHz
全尺寸范围0Hz 至100kHz
线性度 %0.05%
电源电压范围4.5V至36V,±5V至±18V
数字集成电路封装TO-100
针脚数10引脚
产品范围-
SVHC(高度关注物质)No SVHC (07-Jul-2017)
产品概述
AD537JH is a monolithic V-F converter consisting of an input amplifier, a precision oscillator system, an accurate internal reference generator and a high current output stage. Only a single external RC network is required to set up any full-scale (F.S) frequency up to 100KHz and any F.S input voltage up to ±30V. The excellent temperature characteristics and long term stability of AD537 are guaranteed by the primary bandgap reference generator and the T. C silicon chromium thin film resistors used throughout.
- Low cost A-D conversion
- Versatile input amplifier (positive or negative voltage modes)
- Versatile input amplifier (negative current modes and high input impedance, low drift)
- Single supply 5V to 36V
- Linearity of ±0.05% FS
- Low power of 1.2mA quiescent current
- Full scale frequency up to 100KHz and 1V reference
- Thermometer output (1mV/K)
- F-V applications
- H-10A header package and rated Performance temperature range from 0°C to +70°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
频率
150kHz
线性度 %
0.05%
数字集成电路封装
TO-100
产品范围
-
全尺寸范围
0Hz 至100kHz
电源电压范围
4.5V至36V,±5V至±18V
针脚数
10引脚
SVHC(高度关注物质)
No SVHC (07-Jul-2017)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:否
RoHS 邻苯二甲酸盐合规:否
SVHC:No SVHC (07-Jul-2017)
下载产品合规证书
产品合规证书
重量(千克):.000001