需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY54.750 (CNY61.8675) |
| 10+ | CNY42.290 (CNY47.7877) |
| 74+ | CNY36.390 (CNY41.1207) |
| 148+ | CNY35.010 (CNY39.5613) |
| 296+ | CNY33.870 (CNY38.2731) |
| 518+ | CNY33.100 (CNY37.403) |
| 1036+ | CNY32.300 (CNY36.499) |
产品信息
产品概述
The DS3930E+ is a six 256 position non volatile potentiometer with I/O and memory in 20 pin TSSOP package. It has 64 bytes of user EEPROM and four programmable non-volatile I/O pins. The six potentiometers are separated into two groups of three 50Kohm potentiometers in parallel. Each group of three potentiometers shares a common high side and forms an equivalent resistance of 16.6Kohm.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Four general purpose non-volatile I/O pins
- All six potentiometers share a common low side
- Up to eight DS3930s can share the same 2-wire bus
- End to end resistance is 16.6Kohm at ±20% tolerance and temperature coefficient is 250ppm/°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
16.5kohm
I2C
± 20%
5.5V
20引脚
± 250ppm/°C
85°C
-
No SVHC (21-Jan-2025)
六
线性
2.7V
TSSOP
256
-40°C
Hex 256-Tap Non-Volatile Digital Pots
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书