需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY27.020 (CNY30.5326) |
10+ | CNY20.370 (CNY23.0181) |
50+ | CNY17.710 (CNY20.0123) |
100+ | CNY16.880 (CNY19.0744) |
250+ | CNY16.010 (CNY18.0913) |
500+ | CNY15.480 (CNY17.4924) |
2500+ | CNY14.590 (CNY16.4867) |
产品概述
The DS3906U+ is a triple, non-volatile, low step size variable resistor plus memory in 10 pin µSOP package. It is a variable digital resistor capable of ohm and subohm increments when used in parallel with a fixed external resistor. All three of the DS3906's resistors have 64 positions (plus a high Z state) with a pseudo-log response cleverly chosen to have a linear equivalent resistance when paired with an external resistor. The device contains 16 bytes of user EEPROM which is controlled through an I²C compatible serial interface.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Three address pins allow up to eight DS3906s on the same I²C bus
- Resistor settings are stored in non-volatile memory
- Low power consumption
- Resistor tolerance is ±25%
- Low temperature coefficient of 60ppm/°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
2.54kohm
I2C
± 20%
5.5V
10引脚
60ppm/°C
85°C
-
No SVHC (21-Jan-2025)
三
伪记录
2.7V
µSOP
64
-40°C
Triple 64-Tap Non-Volatile Digital Pots
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书