需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY30.650 (CNY34.6345) |
10+ | CNY26.820 (CNY30.3066) |
25+ | CNY22.220 (CNY25.1086) |
100+ | CNY19.920 (CNY22.5096) |
250+ | CNY18.390 (CNY20.7807) |
500+ | CNY17.160 (CNY19.3908) |
4000+ | CNY16.240 (CNY18.3512) |
产品信息
产品概述
DS2413P+T&R is a 1-wire dual-channel addressable switch. The PIO outputs are configured as open-drain and provide up to 20mA continuous sink capability and an off-state operating voltage of up to 28V. Control and sensing of the PIO pins is performed with a dedicated device-level command protocol. To provide a high level of fault tolerance in the end application, the 1-wire IO and PIO pins are all capable of withstanding continuous application of voltages up to 28V max. Communication and operation of the device are performed with the single contact 1-wire serial interface. It is used in applications such as LED control, accessory identification and control, general-purpose input/output, key-pick systems, industrial controllers, and system monitoring.
- Parasitic power supply through 1-wire
- Switch point hysteresis and filtering to optimize performance in the presence of noise
- Unique 64-bit ROM serial number factory lasered into each device
- 1-wire pullup voltage range from 2.8V to 5.25V
- 1-wire pullup resistance is 2.2Kohm maximum
- Input capacitance is 800pF maximum
- Recovery time is 5µs minimum at (standard speed, RPUP = 2.2Kohm)
- Input load current is 70µA maximum at (VPUP ≤ 5.25V)
- Operating temperature range from 0°C to +70°C
- 6-pin TSOC package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
64bit
1线
TSOC
TSOC
-
70°C
-
MSL 1 -无限制
1线双通道寻址开关
2.8V
5.25V
6引脚
0°C
-
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书