需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY54.760 (CNY61.8788) |
10+ | CNY31.480 (CNY35.5724) |
66+ | CNY31.410 (CNY35.4933) |
132+ | CNY29.110 (CNY32.8943) |
264+ | CNY26.800 (CNY30.284) |
528+ | CNY26.580 (CNY30.0354) |
1056+ | CNY26.360 (CNY29.7868) |
产品信息
产品概述
ADUM5210ARSZ is a dual-channel digital isolator with isoPower®, an integrated, isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in applications such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- isoPower integrated, isolated dc-to-dc converter, regulated 3.135V to 5.25V output
- Up to 150mW output power, soft start power supply
- High common-mode transient immunity is <gt/>35KV/μs typical
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Number of inputs, VDDP side is 2
- Number of inputs, VISO side is 0
- 1Mbps maximum data rate
- 75ns maximum propagation delay at 5V
- 40ns maximum pulse width distortion
- Operating temperature range from -40°C to +105°C, 20-lead SSOP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
2放大器
5.5V
20引脚
-
数字隔离器
2.5kV
105°C
-
2.7V
SSOP
1Mbps
-
磁性
-40°C
ADUM5210 Series
No SVHC (07-Jul-2017)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书