300 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.860 (CNY73.2918) |
10+ | CNY50.410 (CNY56.9633) |
25+ | CNY46.790 (CNY52.8727) |
100+ | CNY42.820 (CNY48.3866) |
300+ | CNY40.600 (CNY45.878) |
500+ | CNY39.780 (CNY44.9514) |
1000+ | CNY38.840 (CNY43.8892) |
产品信息
产品概述
MAX14431CAEE+ is a fast, low-power, 4-channel, digital galvanic isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps with a 1.8V supply. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. This device has independent 1.71V to 5.5V supplies on each side of the isolator also makes the device suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, and medical systems.
- Robust galvanic isolation for fast digital signals
- 3/1 channel configuration, 200Mbps data rate, default low output
- Active high ENA polarity, 3KVRMS isolation voltage
- Supply voltage range from 1.71V to 5.5V
- Supply current is 0.62mA typical at (500KHz square wave, CL = 0pF, VDDA = 5V)
- Input capacitance is 2pF typical at (IN-, fSW = 1MHz)
- Common-mode transient immunity is 50kV/µs typical at (IN- = GND- or VDD- )
- Propagation delay is 5.4ns typical at (4.5V ≤ VDD ≤ 5.5V)
- Operating temperature range from -40°C to +125°C
- 16-pin QSOP package
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
4放大器
1.71V
5.5V
MAX14431CASE+
16引脚
评估套件 MAX14431CASE+
CMOS, TTL
电镀
-40°C
-
MSL 1 -无限制
接口
数字隔离器
Analog Devices
QSOP
200Mbps
CMOS
数字隔离器
3kV
125°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书